CLM2D-GEC-CYBA0893

Cree LED
941-CLM2DGECCYBA0893
CLM2D-GEC-CYBA0893

Tillverk:

Beskrivning:
Enfärgade lysdioder Green LED 527nm 2832SMD, 3550-7100mcd

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 108

Lager:
2 108 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2300)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
1,92 kr 1,92 kr
1,87 kr 18,70 kr
1,81 kr 90,50 kr
1,66 kr 166,00 kr
1,52 kr 380,00 kr
Komplett Papprulle (beställ i multiplar av 2300)
1,52 kr 3 496,00 kr
1,41 kr 68 103,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
SMD/SMT
CLM2D-GEC
Reel
Cut Tape
MouseReel
Märke: Cree LED
Fuktkänsliga: Yes
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 2300
Underkategori: LEDs
Typ: Single Color LEDs
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLM2D Standard Color SMD LEDs

Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.