CHA0410-R160-00PD0U0A35H

Cree LED
941-A041000PD0U0A35H
CHA0410-R160-00PD0U0A35H

Tillverk:

Beskrivning:
Vita lysdioder XLamp CHA LED White Pro9 White 35H

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 141

Lager:
141 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
45,05 kr 45,05 kr
42,72 kr 427,20 kr
41,45 kr 2 072,50 kr
38,16 kr 3 816,00 kr
34,77 kr 8 692,50 kr
32,54 kr 15 619,20 kr
30,00 kr 33 600,00 kr
25 120 Beräkning

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Vita lysdioder
RoHS-direktivet:  
White CoB LEDs
SMD/SMT
White
3500 K
90
114 deg
900 mA
12 V
13.5 mm
13.5 mm
1.5 mm
+ 85 C
Square
Tray
Märke: Cree LED
Produkttyp: White LEDs
Fabriksförpackningskvantitet: 160
Underkategori: LEDs
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CHA Pro9™ LEDs

Cree LED XLamp® CHA Pro9™ LEDs are optimized for premium indoor lighting applications, including track, spot/downlight, as well as outdoor lighting. These LEDs deliver industry-leading lumen density and efficacy in LES sizes ranging from 3.3mm to 8.5mm. The CHA LEDs provide 50% higher lumen density than the existing XLamp CMU family LEDs for significant beam angle and intensity improvements. The CHA Pro9 components drive up to 15% higher efficacy for 90 and 95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. 

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.