C4SMM-RJY-CS24QBB2

Cree LED
941-C4SMMRJYCS24QBB2
C4SMM-RJY-CS24QBB2

Tillverk:

Beskrivning:
Enfärgade lysdioder Red LED, 621nm, 4-mmOval, 852-934mcd
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
7 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,19 kr 1,19 kr
1,10 kr 11,00 kr
1,07 kr 53,50 kr
0,986 kr 98,60 kr
0,89 kr 222,50 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 3000)
0,89 kr 2 670,00 kr
0,837 kr 40 176,00 kr

Produktattribut Attributvärde Välj attribut
Cree LED
Produktkategori: Enfärgade lysdioder
RoHS-direktivet:  
Red LEDs
Red
C4SMM-RJY
Ammo Pack
Märke: Cree LED
Ljusintensitet: 852 mcd
Produkttyp: Single Color LEDs
Fabriksförpackningskvantitet: 3000
Underkategori: LEDs
Typ: Single Color LEDs
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.