CHS4004832-R

Cosel
436-CHS4004832-R
CHS4004832-R

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 400W 32V 12.5A TH Remote On/Off Pos
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
986,12 kr 986,12 kr
984,95 kr 4 924,75 kr
984,85 kr 9 848,50 kr
984,74 kr 24 618,50 kr
984,63 kr 49 231,50 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Cosel
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
400 W
48 V
36 V
76 V
32 V
12.5 A
2.25 kV
Full Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
9.5 mm (0.374 in)
Industrial
CHS
Märke: Cosel
Ingångsspänning: 36 V to 76 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Bulk
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 1
Underkategori: DC-DC Converters
Enhetens vikt: 180 g
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
8504409590
USHTS:
8504408500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.