DCC-USBAT-180

Conxall / Switchcraft
502-DCC-USBAT-180
DCC-USBAT-180

Tillverk:

Beskrivning:
USB-anslutningar SEALED USB A PLUG FI. THREADED

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 17

Lager:
17 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
147,45 kr 147,45 kr
115,75 kr 1 157,50 kr
108,44 kr 2 711,00 kr
103,24 kr 5 162,00 kr
98,37 kr 9 837,00 kr
92,11 kr 23 027,50 kr
87,77 kr 43 885,00 kr
86,28 kr 86 280,00 kr

Produktattribut Attributvärde Välj attribut
Switchcraft
Produktkategori: USB-anslutningar
RoHS-direktivet:  
USB Type A Connectors
Plug (Male)
USB 2.0
Wire
4 Contact
1 Port
1.5 A
Straight
Cable Mount
IP67, IP68
Märke: Conxall / Switchcraft
Färg: Black
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Egenskaper: Field installable design, easy to assemble
Brännbarhetsklass: UL 94 V-0
Isoleringsmotstånd: 1 GOhms
Isoleringsfärg: White
Maximal drifttemperatur: + 50 C
Minsta drifttemperatur: 0 C
Produkttyp: USB Connectors
Serie: Data-Con-X
Skalplätering: Nickel
Fabriksförpackningskvantitet: 25
Underkategori: USB Connectors
Handelsnamn: Data-Con-X
Enhetens vikt: 52,617 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data-Con-X USB Type A and B Connectors

CONXALL Sealed USB Type A and B Field-Installable Connectors are available with a quick-connect bayonet or threaded style interface. They feature a field-installable design that is easy to assemble while a feed-thru termination on the panel allows for easy field installation. The series is sealed to IP67 and IP68 NEMA 250 (6P) when mated. These connectors are a part of the Data-Con-X™ Sealed Data Connectors product line. Applications for CONXALL Sealed USB Type A and B Field-Installable Connectors include sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronics.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.