VER2923-103KL

Coilcraft
994-VER2923-103KL
VER2923-103KL

Tillverk:

Beskrivning:
Ströminduktorer – med anslutningsben 10uH Shld 10% 26A 2.6mOhms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 655

Lager:
655 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
72,16 kr 72,16 kr
64,20 kr 642,00 kr
54,61 kr 1.365,25 kr
51,34 kr 2.567,00 kr
49,05 kr 4.905,00 kr
48,18 kr 12.045,00 kr
46,54 kr 23.270,00 kr
42,73 kr 42.730,00 kr

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: Ströminduktorer – med anslutningsben
RoHS-direktivet:  
Power Choke
Radial
16.46 mm x 22.23 mm x 26.92 mm
Shielded
10 uH
10 %
26 A
2.6 mOhms
37 A
- 40 C
+ 85 C
20 MHz
Standard
PCB Mount
26.92 mm
16.46 mm
22.23 mm
Ferrite
VER2923
Tray
Applikation: Class D Audio Amplifier
Märke: Coilcraft
Produkt: Power Inductors
Produkttyp: Power Inductors - Leaded
Fabriksförpackningskvantitet: 25
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 300 kHz
Enhetens vikt: 37 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

VER2923 Shielded Power Inductors

Coilcraft VER2923 Shielded Power Inductors are designed for high current power supply applications with saturation current ratings over 100A. This series is also ideal for use in Class-D applications. Coilcraft VER2923 Shielded Power Inductors feature flat wire windings that provide exceptionally low DC and AC resistance. They utilize vertical mounting for a small footprint and are RoHS and REACH compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).