SLC7530S-640MLC

Coilcraft
994-SLC7530S-640MLC
SLC7530S-640MLC

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 64nH Shld 20% 40A 123mOhms

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 762

Lager:
762 Kan skickas omedelbart
Fabrikens ledtid:
17 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 500)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
13,14 kr 13,14 kr
11,24 kr 112,40 kr
10,21 kr 255,25 kr
8,11 kr 811,00 kr
Komplett Papprulle (beställ i multiplar av 500)
6,89 kr 3 445,00 kr
6,29 kr 6 290,00 kr
6,08 kr 15 200,00 kr
5,88 kr 29 400,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
6.7 mm x 3 mm x 7.5 mm
Shielded
64 nH
20 %
40 A
123 uOhms
32 A
- 40 C
+ 85 C
3.65 GHz
Standard
7.5 mm
6.7 mm
3 mm
Ferrite
AEC-Q200
SLC7530
Reel
Cut Tape
MouseReel
Applikation: Automotive
Märke: Coilcraft
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 500
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Del # Alias: SLC7530S-640MLB
Enhetens vikt: 470 mg
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AEC-Q200 SLC7530 Shielded Power Inductors

Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are designed for high-speed switch mode applications and can be used as a 1:1 transformer or in SEPIC applications. These single- or dual-conductor devices feature a 50nH to 400nH inductance range, 17A to 40A current range, and 209mΩ maximum resistance. The series offers an ambient temperature range of -40°C to +85°C. Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are AEC-Q200 qualified and RoHS compliant.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

SLC High Current Flat Wire Inductors

Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.