SLC1049-231MLC

Coilcraft
994-SLC1049-231MLC
SLC1049-231MLC

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 230nH Shld 20% 43A 246mOhms
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
17 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 250)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
23,43 kr 23,43 kr
19,93 kr 199,30 kr
18,44 kr 461,00 kr
15,69 kr 1 569,00 kr
Komplett Papprulle (beställ i multiplar av 250)
13,36 kr 3 340,00 kr
12,61 kr 6 305,00 kr
11,77 kr 11 770,00 kr
11,45 kr 28 625,00 kr
11,02 kr 55 100,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Shielded
230 nH
20 %
43 A
246 mOhms
- 40 C
+ 85 C
70 MHz
Standard
10.2 mm
6.88 mm
5.16 mm
Ferrite
SLC1049
Reel
Cut Tape
MouseReel
Applikation: Power
Märke: Coilcraft
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 250
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Del # Alias: SLC1049-231MLB
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SLC1049/SLC7649 Low DCR Shielded Power Inductors

Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors are designed for use in multi-phase VRM/VRD regulators and high current/high frequency DC-DC converters. The SLC7649 inductors handle up to 100A and require only 60mm2 of board space, while the SLC1049 series handles up to 61A and needs only 70mm2 of board space. Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors offer a 36nH to 150nH inductance range, 1150MHz maximum frequency, and 27A to 100A current range. These inductors feature ferrite core construction and are RoHS compliant.

SLC High Current Flat Wire Inductors

Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).