DO3316H-331MLD

Coilcraft
994-DO3316H-331MLD
DO3316H-331MLD

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade 330nH Unshld 20% 16A 2mOhms
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 750   Flera: 750
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 750)
10,03 kr 7 522,50 kr
9,67 kr 21 757,50 kr
9,30 kr 41 850,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
9.91 mm x 6.35 mm x 13.21 mm
Unshielded
330 nH
20 %
16 A
2 mOhms
20 A
- 40 C
+ 85 C
200 MHz
Standard
13.21 mm
9.91 mm
6.35 mm
Ferrite
AEC-Q200
DO3316H
Reel
Applikation: Automotive
Märke: Coilcraft
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 750
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Del # Alias: DO3316H-331MLB
Enhetens vikt: 1,250 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.