165-04A06SL

Coilcraft
994-165-04A06SL
165-04A06SL

Tillverk:

Beskrivning:
Variabla induktorer 164 Unicoil Tunable 150 MHz 3.8 A

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
50,67 kr 50,67 kr
41,02 kr 410,20 kr
40,60 kr 1 015,00 kr
34,45 kr 1 722,50 kr
31,91 kr 3 191,00 kr
31,48 kr 7 870,00 kr
29,47 kr 14 735,00 kr
26,08 kr 26 080,00 kr

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: Variabla induktorer
RoHS-direktivet:  
165
41 nH
90
150 MHz
- 40 C
+ 85 C
Radial
5.84 mm
5.84 mm
8.64 mm
Tube
Märke: Coilcraft
Kärnmaterial: Aluminum
Maximal AC-ström: 3.8 A
Monteringsstil: PCB Mount
Produkt: Tunable Inductor Coils
Produkttyp: Variable Inductors
Självresonant frekvens: 1.15 GHz
Skärmning: Shielded
Fabriksförpackningskvantitet: 50
Underkategori: Inductors, Chokes & Coils
Typ: 5 mm Tunable Inductor
Enhetens vikt: 540 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

Efterlevnadskoder
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

164/165 Series 5mm Tunable Inductors

Coilcraft 164 and 165 Series Tunable 5mm Inductors offer the low drift reliability of an insert molded coil within an inductance range from 9nH to 280nH. Optional plated brass cans provide integral shielding. The 164 and 165 components can also be ordered without cores for use as fixed inductors. Coilcraft 164 and 165 Series inductors feature RoHS compliant tin-silver over copper terminations within an ambient temperature range of -40°C to +85°C.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.