132-19SMJLD

Coilcraft
994-132-19SMJLD
132-19SMJLD

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade 491nH Unshld 5% 2A 65mOhms
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 800   Flera: 800
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 800)
8,84 kr 7 072,00 kr
8,55 kr 20 520,00 kr
7,59 kr 36 432,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Unshielded
491 nH
5 %
2 A
65 mOhms
- 40 C
+ 125 C
95
535 MHz
Standard
10.55 mm
6.6 mm
5.97 mm
Air
132-XXSM
Reel
Applikation: Automotive
Märke: Coilcraft
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 800
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 50 MHz
Handelsnamn: MAXI-SPRING
Del # Alias: 132-19SMJLB
Enhetens vikt: 5 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Surface-Mount Air Core Inductors

Coilcraft Surface-Mount Air Core Inductors are available in a wide variety of inductance and current ratings. Inductance values range from 1.65nH up to 538nH with tolerances as low as 2%. Sample kits are also available. Coilcraft Surface-Mount Air Core Inductors feature a square shape and are designed to be compatible with pick-and-place machines.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.