0805CS-101XJLB

Coilcraft
994-0805CS-101XJLB
0805CS-101XJLB

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade 0805 100nH Unshld 5% 460mOhms AEC-Q200

Livscykel:
Begränsad tillgång:
Detta artikelnummer finns för närvarande inte tillgängligt från Mouser. Distributionen av produkten kan vara begränsad eller det kan vara en speicalorder för fabrikenr.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkter

Produktattribut Attributvärde Välj attribut
Coilcraft
Produktkategori: RF-induktorer - ytmonterade
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Wirewound
0805 (2012 metric)
Unshielded
100 nH
5 %
400 mA
460 mOhms
- 40 C
+ 125 C
65
1.25 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
Ceramic
AEC-Q200
0805CS
Reel
Cut Tape
MouseReel
Applikation: Automotive
Märke: Coilcraft
Fodralkod - tum: 0805
Fodralkod - mm: 2012
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: VN
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 2000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 150 MHz
Enhetens vikt: 10 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

Denna funktion kräver att Javascript är aktiverat.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0805CS Automotive Wirewound Ceramic Inductors

Coilcraft 0805CS Automotive Wirewound Ceramic Inductors provide exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The unshielded components feature a ceramic construction for the highest possible self-resonance (as high as 12.2GHz). The Coilcraft 0805CS Wirewound Ceramic Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.

0805 (2012) Chip Inductors

Coilcraft 0805 (2012) Chip Inductors feature high Q, high current, and low-profile options. These devices feature a wide range of inductance values, from as low as 1.8nh to as high as 330µh. Coilcraft 0805 (2012) Chip Inductors include profiles as low as 0.035" and offer ferrite construction and heavy gauge wire for high current handling.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.