FTCD8613E2PCM

Coherent
508-FTCD8613E2PCM
FTCD8613E2PCM

Tillverk:

Beskrivning:
Fiberoptiska sändare, mottagare och transceivrar XCVR, QSFP-DD, 100m OM4, 400GBASE-SR8, 8X850NM VCSEL, MM,Pull tab, MPO16-APC, 10W, 0/70C operation, ROHS, Gen2
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
4 909,92 kr 4 909,92 kr
4 634,21 kr 46 342,10 kr

Produktattribut Attributvärde Välj attribut
Coherent
Produktkategori: Fiberoptiska sändare, mottagare och transceivrar
RoHS-direktivet:  
Transceivers
850 nm
26.5625 GBd
Multimode
QSFP
Laser
3.135 V to 3.465 V
0 C
+ 70 C
Fibre Channel
MPO
100 m
FTCD8613E
Bulk
Märke: Coherent
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Monteringsstil: Pluggable
Produkttyp: Fiber Optic Transmitters, Receivers, Transceivers
Fabriksförpackningskvantitet: 1
Underkategori: Fiber Optic
Handelsnamn: Finisar
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

400 G Finisar fiberoptiska transceivermoduler

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.