FTCD4533E2PCM-1Y

Coherent
508-FTCD4533E2PCM-1Y
FTCD4533E2PCM-1Y

Tillverk:

Beskrivning:
Fiberoptiska sändare, mottagare och transceivrar XCVR, QSFP-DD, 2km, 400G-DR4+, Gen2, 4x 13XXnm EML, SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70 C operation,IPOH
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
14 757,85 kr 14 757,85 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
Coherent
Produktkategori: Fiberoptiska sändare, mottagare och transceivrar
RoHS-direktivet:  
FTCD45xxE2
Bulk
Märke: Coherent
Produkttyp: Fiber Optic Transmitters, Receivers, Transceivers
Fabriksförpackningskvantitet: 1
Underkategori: Fiber Optic
Handelsnamn: Finisar
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
8517699090
USHTS:
8517620090
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.