LFM550S540C-C0

Cincon
418-LFS550S540C-C0
LFM550S540C-C0

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 550W 54V 4.26A Thread

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.896,38 kr 1.896,38 kr
1.877,31 kr 9.386,55 kr
1.858,56 kr 18.585,60 kr
1.821,39 kr 45.534,75 kr
1.766,67 kr 88.333,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Cincon
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
550 W
85 VAC to 264 VAC
1 Output
54 VDC
4.26 A
Enclosed
4.25 kVAC
94 %
129 mm (5.079 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550S
Märke: Cincon
Mått: 129 mm x 83.5 mm x 25.4 mm
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 80 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Typ: AC-DC Power Supply with PFC
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.

LFM550S 550W AC-DC Power Supplies with PFC

Cincon LFM550S AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550S power modules are extremely reliable. These modules feature IEC/UL/EN 62368-1 ed.3 and EN 55032 and CISPR/FCC Class B approvals. This Cincon series also meets IEC/EN 60335-1 and OVC II and OVC III over-voltage categories. The LFM550S is ideal for automation equipment, network/telecom devices, and more.