LFM550M480C-C0

Cincon
418-LFM550M480C-C0
LFM550M480C-C0

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 550W 48V 4.79A Thread Med

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.954,04 kr 1.954,04 kr
1.934,42 kr 9.672,10 kr
1.915,13 kr 19.151,30 kr
1.876,76 kr 46.919,00 kr
1.820,41 kr 91.020,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Cincon
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
550 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
48 VDC
11.45 A
Enclosed
4.25 kVAC
94 %
Medical
129.4 mm (5.094 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550M
Märke: Cincon
Mått: 129.4 mm x 83.5 mm x 25.4 mm
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 90 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

LFM550M 550W Medical AC-DC Power Supplies with PFC

Cincon LFM550M Medical AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules that meet various medical standards. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550M power modules are extremely reliable. These modules feature IEC/UL/EN 60601-1, 2MOPP, IEC/EN/UL 62368-1, EN 55011 Class B, and EN 55032 and CISPR/FCC Class B approvals. The series also meets IEC/EN 60335-1 and is ideal for medical lighting systems, CT scanning, medical computers, and more.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.