CFM61S240PL

Cincon
418-CFM61S240PL
CFM61S240PL

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 24VDC Output, Peak Load Function

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
253,55 kr 253,55 kr
243,48 kr 2 434,80 kr
236,27 kr 5 906,75 kr
231,08 kr 11 554,00 kr
222,71 kr 22 271,00 kr
215,92 kr 53 980,00 kr
213,59 kr 106 795,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Cincon
Produktkategori: Strömförsörjning – kortmonterad
RoHS-direktivet:  
60 W
90 VAC to 264 VAC
1 Output
24 VDC
2.5 A
Through Hole
3 kVrms
89 %
50.8 mm (2 in)
50.8 mm (2 in)
34.2 mm (1.346 in)
CFM61S
Märke: Cincon
Överensstämmelse: IEC62368-1, EN62368-1, UL62368-1
Bransch: Industrial
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 30 C
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 93 g
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
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CFM61S 60W AC-DC Switching Power Supplies

Cincon CFM61S 60W AC-DC Switching Power Supplies are highly efficient, reliable, single-output AC-DC power modules. These compact devices provide 60W isolated output and up to 90% efficiency. The peak load is twice the rated current. Cincon CFM61S 60W AC-DC Switching Power Supplies are also fully protected against short-circuit and overvoltage conditions. Typical applications for these high-density power supplies include output ripple and noise measurement. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.