CFM500M120C

Cincon
418-CFM500M120C
CFM500M120C

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 365,07 kr 1 365,07 kr
1 333,27 kr 13 332,70 kr
1 285,25 kr 32 131,25 kr
1 219,11 kr 60 955,50 kr
1 178,93 kr 117 893,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Cincon
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
500 W
80 VAC to 264 VAC
1 Output
12 VDC
41.67 A
Enclosed
91.5 %
Medical
136 mm (5.354 in)
87 mm (3.425 in)
42.5 mm (1.673 in)
Märke: Cincon
Mått: 136 mm x 87 mm x 42.5 mm
Ingångsfrekvens: 47 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Enclosed
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Del # Alias: LOF450-20B12-C
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Kina
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM500M 500W Medical AC-DC Power Modules with PFC

Cincon CFM500M 500W Medical AC-DC Power Modules with Power Factor Correction (PFC) are ideally suited for medical applications. These modules feature a universal input range of 80VAC to 264VAC with multiple output options and a high efficiency of up to 94.5%. The modules are offered in a compact size of 3" x 5" with <0.5W no-load power consumption. Cincon CFM500M 500W Medical AC-DC Power Modules meet EN55011 Class B, 2MOPP, IEC/EN60335, while the active PFC meets EN61000-3-2.