CFM40M300-P

Cincon
418-CFM40M300-P
CFM40M300-P

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
259,38 kr 259,38 kr
248,25 kr 1 241,25 kr
241,26 kr 2 412,60 kr
225,46 kr 5 636,50 kr
217,94 kr 10 897,00 kr
209,14 kr 20 914,00 kr
205,32 kr 51 330,00 kr
201,51 kr 100 755,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Cincon
Produktkategori: Strömförsörjning – kortmonterad
Through Hole
Märke: Cincon
Öppen ram/inkapsling: Open Frame
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
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
IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.