FPC100P040-DPT-S

Chip Quik
910-FPC100P040-DPT-S
FPC100P040-DPT-S

Tillverk:

Beskrivning:
FFC- och FPC-anslutare FPC/FFC SMT Connector (1 mm pitch, 40 pin or less) Dual Pass Through Adapter Stencil

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 22

Lager:
22 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
105,68 kr 105,68 kr

Produktattribut Attributvärde Välj attribut
Chip Quik
Produktkategori: FFC- och FPC-anslutare
RoHS-direktivet:  
FFC Connectors
40 Position
1 mm
SMD/SMT
Märke: Chip Quik
Kön: Male
Monteringsstil: SMD/SMT
Produkttyp: FFC & FPC Connectors
Fabriksförpackningskvantitet: 1
Underkategori: FFC & FPC Connectors
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
7326908688
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Printed Circuit Assembly Adapters & Stencils

Chip Quik has expanded their Printed Circuit Assembly product line to include Dual Row and FPC/FFC SMT Adapters and Stencils. The DR100D254P69 dual-row adapters feature a 1mm pitch and accept 69-pin connectors. The DR100P69-S adapter stencil is constructed with stainless steel and designed for the DR100D254P69 adapter. The FPC050P040-DPT is a 0.5mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC050P040-DPT-S is a 0.5mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC050P040-DPT adapter. The FPC100P040-DPT is a 1mm pitch SMT adapter that accepts up to 40-pin connectors. The FPC100P040-DPT-S is a 1mm pitch, 40-pin to 40-pin solder paste stencil designed for use with the FPC100P040-DPT adapter. The Chip Quik Printed Circuit Assembly Adapters provide an FR-4 UL 94V-0 flammability-rated PCB construction.