TND10SV911KB00AAA0

Chemi-Con
661-TND10SV911KB00AA
TND10SV911KB00AAA0

Tillverk:

Beskrivning:
Varistorer 745VDC 910V 2500A AEC-Q200

Livscykel:
Utgående:
Schemalagd för inkurans och kommer att avvecklas av tillverkaren.
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
8,02 kr 8,02 kr
5,16 kr 51,60 kr
4,59 kr 459,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Chemi-Con
Produktkategori: Varistorer
RoHS-direktivet:  
SV
MOVs
Radial
910 V
1.5 kV
10 mm
195 pF
- 55 C
+ 125 C
Bulk
Märke: Chemi-Con
Märkström: 25 A
Fabriksförpackningskvantitet: 1000
Underkategori: Varistors
Tolerans: 10 %
Handelsnamn: TNR
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
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
SV Series Metal Oxide Varistors

Chemi-Con SV Series Metal Oxide Varistors are designed to prevent combustion and scattering of fragments when a high surge is applied. These varistors feature up to 1W rated wattage, up to 1650V clamping voltage at 100A, up to 400J energy (2ms), and up to 825VDC allowable voltage. The TNR SV series varistors include resin coating that does not burn under the flammability test of UL. These varistors operate from -40°C to 125°C temperature range and are AEC-Q200 qualified. The SV series varistors are used to protect automotive electronics and semiconductors from overvoltage and the absorption of ignition-off surge.