HHXJ250ARA331MHA0G

Chemi-Con
661-HHXJ250ARA331MHA
HHXJ250ARA331MHA0G

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 25VDC 330uF Tol 20% 8x10mm AEC-Q200
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
38 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15,26 kr 15,26 kr
10,58 kr 105,80 kr
8,56 kr 428,00 kr
7,78 kr 778,00 kr
Komplett Papprulle (beställ i multiplar av 500)
5,81 kr 2 905,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Chemi-Con
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
Aluminum Hybrid Polymer Capacitors
HXJ
Reel
Cut Tape
Märke: Chemi-Con
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
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
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXJ Conductive Polymer Hybrid AECs

Chemi-Con HXJ Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) are AEC-Q200-qualified surface-mount (SMD) capacitors featuring hybrid electrolyte technology. Chemi-Con HXJ AECs provide durability of 4000 hours at +125°C with a voltage range from 16V to 35V and capacitor range from 56µF to 820µF. The series is ideal for use in various high-temperature and high-reliability applications.