E92F3J1VSN471MA40T

Chemi-Con
661-E92F3J1SN471MA40
E92F3J1VSN471MA40T

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - snäppfäste 385V 470uF 20% Long Life

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 400   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
39,86 kr 15 944,00 kr
38,05 kr 22 830,00 kr
37,95 kr 37 950,00 kr
36,15 kr 72 300,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Chemi-Con
Produktkategori: Aluminumelektrolytkondensatorer - snäppfäste
RoHS-direktivet:  
470 uF
385 VDC
35 mm (1.378 in)
40 mm (1.575 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.1 A
195 mOhms
- 25 C
+ 85 C
2 Pin
U92F
Bulk
Märke: Chemi-Con
Förlustfaktor DF: 0.15
Paket/låda: 35 mm x 40 mm
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 200
Underkategori: Capacitors
Termineringsstil: Snap In
Testfrekvens: 120 Hz
Typ: High Ripple Snap Mount Capacitor
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

U91 & U92 Capacitors

Chemi-Con U91 and U92 Series Capacitors are high-temperature snap-in capacitors designed for higher ripple current capability. The U91 and U92 product lines from Chemi-Con include U91F, U92F, U92L, and U92X capacitors. Depending on case size, standard, or optional styles of 1, 4, or 5-pin configuration, snap-in terminals are available. Straight standoff terminals (5-pin configuration) are an option for the 40mm, 45mm, and 50mm can diameters.

U92F Series Capacitors

Chemi-Con U92F Series Capacitors are designed for higher ripple current capability and have an endurance rating of 5k to 15k hours at +85°C with the rated ripple current applied. Depending on case size, standard or optional styles of 2, 4, or 5-pin configuration snap-in terminals are available, and straight standoff terminals (5-pin configuration) are an option for the 40, 45, and 50mm can diameters. The series is RoHS compliant and available in a variety of sizes, with or without an end disk, and encased in a standard Pb-free PVC sleeve or an optional PET sleeve.