E37F421CPN392ME92M

Chemi-Con
661-E37F421CPN392ME9
E37F421CPN392ME92M

Tillverk:

Beskrivning:
Aluminumelektrolytkondensatorer - skruvplint 3900uF 420 Volts 20%
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
482,30 kr 482,30 kr
386,37 kr 3 863,70 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Chemi-Con
Produktkategori: Aluminumelektrolytkondensatorer - skruvplint
RoHS-direktivet:  
3900 uF
420 VDC
76.2 mm
92 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
13.2 A
24 mOhms
- 40 C
+ 85 C
U37F
Bulk
Märke: Chemi-Con
Höjd: 76.2 mm
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 16
Underkategori: Capacitors
Termineringsstil: Screw
Testfrekvens: 120 Hz
Typ: Large Can Capacitor
Bredd: 76.2 mm
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350VDC to 500VDC, standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.