APSC2R5ELL821MH08J

Chemi-Con
661-APSC2R5L821MH08J
APSC2R5ELL821MH08J

Tillverk:

Beskrivning:
Aluminiumorganiska polymerkondensatorer 820uF 2.5 Volt
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
10,78 kr 10,78 kr
6,46 kr 64,60 kr
5,41 kr 541,00 kr
4,40 kr 2.200,00 kr
2,96 kr 2.960,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Chemi-Con
Produktkategori: Aluminiumorganiska polymerkondensatorer
RoHS-direktivet:  
820 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
5 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
PSC
Bulk
Märke: Chemi-Con
Förlustfaktor DF: 0.1
Rastermått: 3.5 mm
Produkttyp: Electrolytic Capacitors
Fabriksförpackningskvantitet: 1000
Underkategori: Capacitors
Handelsnamn: NPCap
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
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.