PD30CTPS50BPA2IO

Carlo Gavazzi
225-PD30CTPS50BPA2IO
PD30CTPS50BPA2IO

Tillverk:

Beskrivning:
Fotoelektriska sensorer PHOTO PRR RD 5M PL TOP POINT SPOT IO-LINK, CAB
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
857,33 kr 857,33 kr
814,40 kr 4 072,00 kr
788,75 kr 7 887,50 kr
762,99 kr 19 074,75 kr

Produktattribut Attributvärde Välj attribut
Carlo Gavazzi
Produktkategori: Fotoelektriska sensorer
RoHS-direktivet:  
Retroreflective
5 m
Red LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
Märke: Carlo Gavazzi
Höjd: 30 mm
IP-klassificering: IP67
Längd: 20 mm
Driftspänning: 10 VDC to 30 VDC
Produkttyp: Photoelectric Sensors
Serie: PD30CT
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Bredd: 10 mm
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Litauen
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.