ICS12L50F04NOM1E1

Carlo Gavazzi
225-ICS1250F04NOM1E1
ICS12L50F04NOM1E1

Tillverk:

Beskrivning:
Industriella närhetssensorer IND PROX SENS. E1 M12 PLUG LONG NPN NO FLUSH

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
884,86 kr 8.848,60 kr
855,98 kr 21.399,50 kr

Produktattribut Attributvärde Välj attribut
Carlo Gavazzi
Produktkategori: Industriella närhetssensorer
RoHS-direktivet:  
Inductive
4 mm
NPN-NO
Mounting Bracket
Connector
M12
4 Pin
8 VDC
60 VDC
ICS
Märke: Carlo Gavazzi
Höljets material: Stainless Steel
IP-klassificering: IP67, IP68, IP69K
Maximal frekvens: 1.3 kHz
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
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
8536508000

ICS E1 Inductive Sensors for Mobile Equipment

Carlo Gavazzi ICS E1 Inductive Sensors offer unrivaled performance focusing on reliable detection and reduced downtime and are specifically designed for challenging mobile equipment applications. Mobile platforms are typically exposed to high levels of shock/vibration, salt/debris, extreme voltage peaks, wide temperature fluctuations, and electromagnetic interferences. ICS E1 sensors assure mechanical durability, electrical protection, and EMC performance.