ICF30L45F15M1IO

Carlo Gavazzi
225-ICF30L45F15M1IO
ICF30L45F15M1IO

Tillverk:

Beskrivning:
Industriella närhetssensorer IND PROX METAL M30 IO-LINK PLUG

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
737,39 kr 7.373,90 kr
713,30 kr 17.832,50 kr

Produktattribut Attributvärde Välj attribut
Carlo Gavazzi
Produktkategori: Industriella närhetssensorer
RoHS-direktivet:  
Inductive
15 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
ICF
Märke: Carlo Gavazzi
Höljets material: Stainless Steel
IP-klassificering: IP67, IP68, IP69K
Maximal frekvens: 150 Hz
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Produkttyp: Proximity Sensor
Fabriksförpackningskvantitet: 1
Underkategori: Sensors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

ICF Full-Metal Inductive Proximity Sensors

Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors with an IO-Link come in M12, M18, or M30 housing sizes and feature flush or non-flush mounting designs. These sensors feature long sensing ranges that allow for safer operation so that the moving target can be positioned farther away from the sensor. High-visibility LEDs enable status checks, and the visual adjustment indicator helps ensure the target's safe detection during the installation on the machine. ICF proximity sensors can withstand pressure on the sensing face and are impact-, vibration-, and shock-resistant. Carlo Gavazzi ICF Proximity Sensors are suitable for machine tools, mobile equipment, and metalworking applications.