CA1-B0-34-615-121-D

Carling Technologies
691-CA1B034615121D
CA1-B0-34-615-121-D

Tillverk:

Beskrivning:
Kretsbrytare 15 A ONE POLE
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
424,95 kr 424,95 kr
322,35 kr 1 611,75 kr
267,76 kr 2 677,60 kr
265,95 kr 13 297,50 kr
262,03 kr 26 203,00 kr
254,19 kr 63 547,50 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Carling Technologies
Produktkategori: Kretsbrytare
RoHS-direktivet:  
C
Circuit Breakers
Hydraulic Magnetic
15 A
480 VAC
150 VDC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Märke: Carling Technologies
Överensstämmelse: UL Recognized; CSA; VDE
Höjd: 63.5 mm
Längd: 47 mm
Monteringsstil: Panel Mount
Fabriksförpackningskvantitet: 10
Underkategori: Circuit Breakers
Termineringsstil: Stud
Bredd: 19.18 mm
Märkspänning: 480 VAC, 150 VDC
Del # Alias: CA1B034615121D
Enhetens vikt: 112 g
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
8536201090
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C-Series Circuit Breakers

Carling Technologies C-Series Circuit Breakers are UL489 breakers designed for high-amperage, high-voltage applications. The series, in a compact design, is available with a variety of terminals, actuator styles, and colors. Carling C-Series Circuit Breakers feature an arc chute design that allows for higher interrupting capacities, up to 10,000A.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.