CT4525

Cal Test
510-CT4525
CT4525

Tillverk:

Beskrivning:
Testsonder Differential Probe Kit, 60MHz, 40 kV, 500x/5000x, NA Adapter

Livscykel:
Nytt hos Mouser

På lager: 20

Lager:
20 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
15 132,56 kr 15 132,56 kr

Produktattribut Attributvärde Välj attribut
Cal Test Electronics
Produktkategori: Testsonder
High Voltage Probe
Differential Probe
60 MHz
264 mm
120 mA
Märke: Cal Test
Kabeltyp: BNC
Produkt: Probes
Produkttyp: Test Probes
Fabriksförpackningskvantitet: 1
Underkategori: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Bredd: 100 mm
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
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CT4525 High-Voltage Differential Probe

Cal Test Electronics CT4525 High-Voltage Differential Probe allows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating. The differential probes support earth-grounded oscilloscopes to take safe and accurate floating measurements. The differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely. The CT4525 series is compatible with various oscilloscopes and accessories from different major suppliers. The probe features a voltage over range indicator, a switchable attenuation, and an insulated BNC connection cable. The Cal Test Electronics CT4525 High-Voltage Differential Probe is ideal for high-voltage applications, including precision power semiconductors, switchable power supply design, floating measurements, power converter measurements, and precision motor drive measurements.