CT4397-04-8

Cal Test
510-CT4397-04-8
CT4397-04-8

Tillverk:

Beskrivning:
Testpluggar och testjack 4mm Sheathed Jack, 2mm (.080") Solder Slot, Panel, UL, Grey

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
22,79 kr 22,79 kr

Produktattribut Attributvärde Välj attribut
Cal Test Electronics
Produktkategori: Testpluggar och testjack
Test Jack
4 mm Sheathed Jack
Gray
25 A
Nickel
Märke: Cal Test
Kontaktmaterial: Copper Alloy
Isolering: Insulated
Isoleringsmaterial: Polyamide (PA)
Längd: 24 mm
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 20 C
Produkt: Test Jacks
Produkttyp: Test Plugs & Test Jacks
Serie: CT4397
Fabriksförpackningskvantitet: 50
Underkategori: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Märkspänning: 1 kV
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
8536904000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CT4397 Test Plugs & Test Jacks

Cal Test Electronics CT4397 Test Plugs and Test Jacks are 4mm sheathed (safety) jack panel mounts. These devices are designed to accept sheathed or shrouded banana plugs. The CT4397 series complies with international safety standard IEC 61010, which supports operations up to 1000V CAT III / 600V CAT IV environments. These test plugs and test jacks feature UL-recognized components for enhanced safety assurance and eight terminal configurations for a wide range of setups. The CT4397 devices are available in ten colors for easy identification in complex setups. These test plugs and jacks are compact in design for efficient panel assembly. The CT4397 test plugs and test jacks are RoHS 2+ compliant with environmental and safety standards.