VMS-160-5

CUI Inc.
490-VMS-160-5
VMS-160-5

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad ac-dc, 160 W, 5 Vdc, single output, open PCB, MED

På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Strömförsörjning – chassimonterad
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
160 W
85 VAC to 264 VAC, 125 VDC to 373 VDC
1 Output
5 VDC
20 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27.5 mm (1.083 in)
VMS-160
Märke: CUI Inc.
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Förpackning: Tray
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 50
Underkategori: Power Supplies
Del # Alias: 655-00101R
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

High-Density Medical Open-Frame Power Supplies

CUI Inc VMS High-Density Medical Open-Frame Power Supplies offer class-leading power density and energy efficiency. These devices are certified to meet medical 60601-1 Edition 3.1 safety approvals for 2 x MOPP applications and 4th Edition EMC requirements. These compact units offer reliable power delivery, minimize energy consumption, and are available in open-frame and metal-enclosed packages. CUI Inc VMS power supplies are ideal for diagnostic and dental applications where space is limited.

PRESENTERADE PRODUKTER
CUI INC.