SWI36-9-E-P7R

CUI Inc.
490-SWI36-9-E-P7R
SWI36-9-E-P7R

Tillverk:

Beskrivning:
Väggfäste för nätadaptrar ac-dc, 9 VDC, 3.34 A, SW, wall-plug, EUR, P7 rt center pos, level VI
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1080   Flera: 90
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
180,20 kr 194 616,00 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Väggfäste för nätadaptrar
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
30 W
9 VDC
3.34 A
Industrial
Barrel Connector
Barrel Plug
1.5 m
Level VI
62368-1
SWI36-E
Typ av AC-ingång: Fixed EU Blade
Märke: CUI Inc.
Mittstiftets längd: 9.5 mm
Kontaktdon med A-polaritet: Center Positive
Ingångstyp: AC
Lastreglering: Regulated
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Wall Mount
Förpackning: Bulk
Produkttyp: Wall Mount AC Adapters
Fabriksförpackningskvantitet: 90
Underkategori: AC-DC Power Supply
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
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SWI36 AC/DC Power Adapters

CUI Inc SWI36 AC/DC Power Adapters are available in three fixed AC blade options: North American, European, and UK. All three versions provide up to 36W continuous power, a universal input voltage range, and overvoltage, overcurrent, and short-circuit protections. These adapters are RoHS compliant, certified to 62368-1 standards, and meet DoE VI / ErP ( Lot 7 ) / GEMS / NRCan / CEC / CoC Tier2 efficiency requirements. The SWI36-N fixed North American AC blade adapter offers UL/cUL and PSE safety approvals and <0.1W no-load power consumption. The SWI36-E fixed European AC blade device has CE safety approvals and <0.075W no-load power consumption. The SWI36-B fixed UK AC blade adapter features CE and UKCA safety approvals and <0.075W no-load power consumption. CUI Inc SWI36 AC/DC Power Adapters are offered with straight or right-angle plugs and a cord length of 1m or 1.5m.

PRESENTERADE PRODUKTER
CUI INC.