SMI65CC-P-VWV

CUI Inc.
490-SMI65CC-P-VWV
SMI65CC-P-VWV

Tillverk:

Beskrivning:
Väggfäste för nätadaptrar ac-dc, 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A, SW, multiblade, N/E/B/A/C blade, 1.5M USB-C/C cord white

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 80   Flera: 80
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
309,63 kr 24 770,40 kr
301,04 kr 72 249,60 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Väggfäste för nätadaptrar
SMI65CC
Märke: CUI Inc.
Förpackning: Box
Produkttyp: Wall Mount AC Adapters
Fabriksförpackningskvantitet: 80
Underkategori: Power Supplies
Enhetens vikt: 230 g
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
Kambodja
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMI65CC & SWI65CC-N 65W AC-DC Power Supplies

CUI Inc SMI65CC and SWI65CC-N AC-DC Power Supplies are 65W USB Type-C® power supplies with USB power delivery. The CUI SWI65CC-N features a fixed flip USA blade with dual USB-C ports. The SMI65CC includes four interchangeable blades and dual USB-C ports. Both 65W models deliver Level VI efficiency while providing robust performance, safety, and flexibility across a wide range of applications.

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.

PRESENTERADE PRODUKTER
CUI INC.