SDM36-18-U-P6R

CUI Inc.
490-SDM36-18-U-P6R
SDM36-18-U-P6R

Tillverk:

Beskrivning:
Stationära nätadaptrar 36W 18V 2A Medical 2.5x5.5 RA C14
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1020   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
180,50 kr 184.110,00 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
Included
Universal
90 VAC to 264 VAC
1 Output
36 W
18 V
2 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI
SDM36-U
Typ av AC-ingång: C14
Godkännanden: PSE, TUV, UL/cUL
Märke: CUI Inc.
Mittstiftets längd: 9.5 mm
Överensstämmelse: PSE
Höjd: 33 mm
Längd: 100 mm
Lastreglering: Regulated
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Monteringsstil: Desktop
Förpackning: Bulk
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 60
Underkategori: AC-DC Power Supply
Bredd: 50 mm
Del # Alias: 036-6666R
Enhetens vikt: 170 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

SDM36 AC-DC Power Supplies

CUI Inc SDM36 AC-DC Power Supplies deliver up to 36W continuous power for medical, dental, and home healthcare applications. These compact units offer C14 or C8 inlets and a universal 90VAC to 264VAC input voltage range. Other features include <0.10W no-load power consumption, overvoltage and short-circuit protections, and LED indicator. The power supplies meet DoE Level VI efficiency, medical 60601-1-2 4th edition EMC safety approvals, as well as UL/cUL, TUV (60601-1), and PSE safety approvals. CUI Inc SDM36 AC-DC Power Supplies are ideal for 2 x MOPP applications.

PRESENTERADE PRODUKTER
CUI INC.