SDI36-24-UC-P5

CUI Inc.
490-SDI36-24-UC-P5
SDI36-24-UC-P5

Tillverk:

Beskrivning:
Stationära nätadaptrar 36W 24V 1.5A C14 NA cable 2.1x5.5

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 240   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
222,18 kr 53 323,20 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Stationära nätadaptrar
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
Included
North America
90 VAC to 264 VAC
1 Output
36 W
24 V
1.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SDI36-U
Typ av AC-ingång: C14
Godkännanden: PSE, UL/cUL
Märke: CUI Inc.
Mittstiftets längd: 9.5 mm
Överensstämmelse: PSE, UL/cUL
Höjd: 33 mm
Längd: 100 mm
Lastreglering: Regulated
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: 0 C
Monteringsstil: Desktop
Förpackning: Bulk
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 30
Underkategori: AC-DC Power Supply
Bredd: 55 mm
Del # Alias: 036-5567R
Enhetens vikt: 170 g
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
8504409510
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI24 & SDI36 AC-DC Power Supplies

CUI Inc SDI24 and SDI36 AC-DC Power Supplies are designed to meet the current US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, and the UL/cUL 62368-1 standard for ICT and AV equipment. These 24W and 36W power supplies provide <0.075W no-load power consumption and overvoltage, overcurrent, and short-circuit protections. CUI Inc SDI24 and SDI36 AC-DC Power Supplies are available with a C14 or C8 outlet and feature a universal 90VAC to 264VAC input voltage range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

PRESENTERADE PRODUKTER
CUI INC.