SDI12-24-UD-P5

CUI Inc.
490-SDI12-24-UD-P5
SDI12-24-UD-P5

Tillverk:

Beskrivning:
Stationära nätadaptrar 12W 24V 0.5A C8 2.1 cent + Level VI
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 300   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
123,60 kr 37 080,00 kr
121,90 kr 60 950,00 kr
120,63 kr 120 630,00 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
230 VAC
1 Output
Level VI, CoC Tier 2
SDI12-UD
Typ av AC-ingång: C8
Märke: CUI Inc.
Överensstämmelse: PSE
Monteringsstil: Desktop
Förpackning: Bulk
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 100
Underkategori: AC-DC Power Supply
Del # Alias: 036-7531R
Enhetens vikt: 126 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI12-UD AC-DC Power Supplies

CUI Inc SDI12-UD AC-DC Power Supplies are compact devices that provide up to 12W continuous power. These power modules meet DoE Level VI and CoC Tier 2 efficiency standards and operate at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI12-UD AC-DC Power Supplies offer <0.075W no-load power consumption. Protections include overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

PRESENTERADE PRODUKTER
CUI INC.