PST50W-36-S24BN

CUI Inc.
490-PST50W-36-S24BN
PST50W-36-S24BN

Tillverk:

Beskrivning:
DC/DC-omvandlare – chassimontering dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, neg logic, single regulated output, chassis mount
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 20   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 817,58 kr 36 351,60 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – chassimontering
Isolated
1 Output
50 W
36 V
9.5 V
75 V
24 V
2.08 A
3 kVAC, 4.2 kVDC
116.8 mm
63.4 mm
37 mm
Industrial
PST50W
Märke: CUI Inc.
Mått: 116.8 mm x 63.4 mm x 37 mm
Ingångsspänning: 9.5 V to 75 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Förpackning: Bulk
Produkt: DC/DC Converters
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PST50W/75W DC-DC Converters

CUI Inc PST50W/75W DC-DC Converters feature 50W and 75W isolated output converters with a built-in EMI filter and baseplate. The converters are housed in an encapsulated chassis- or DIN-rail-mount package with a remote on/off control. The PST50W/75W series offers various protections, including short circuit, over current, over voltage, over temperature, and under-voltage lock-out (UVLO). The converters provide an 8:1 input range from 9.5VDC to 75VDC. The CUI Inc PST50W/75W DC-DC Converters are an ideal solution for electric vehicle (EV) charging and industrial, railway, and remote telecom applications.

PRESENTERADE PRODUKTER
CUI INC.