PSK-25G-9

CUI Inc.
490-PSK-25G-9
PSK-25G-9

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 22.5 W, 9 Vdc, single output, encapsulated PCB

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 72   Flera: 72
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
181,47 kr 13 065,84 kr
176,49 kr 50 829,12 kr
172,89 kr 87 136,56 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: Strömförsörjning – kortmonterad
PSK-25G
Märke: CUI Inc.
Fabriksförpackningskvantitet: 72
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
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-25G Encapsulated AC-DC Power Supplies

CUI Inc PSK-25G Encapsulated AC-DC Power Supplies are encapsulated AC-DC power supplies housed in a compact (70.0mm length x 48.0mm width x 23.5mm height) board-mount package. These CUI single-output, encapsulated modules feature 4.2kVAC isolation and a wide operating temperature range from -45°C to 85°C. The PSK-25G series is ideal for space-constrained, low-power ITE, industrial, and consumer electronics applications.

PRESENTERADE PRODUKTER
CUI INC.