PRQ150B-48-S5N

CUI Inc.
490-PRQ150B-48-S5N
PRQ150B-48-S5N

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 150W, 9-75 Vdc input, 5 Vdc, 20000 mA, single regulated output, DIP, neg logic

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 22   Flera: 11
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 714,87 kr 37 727,14 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – hålmontering
Isolated
1 Output
100 W
48 V
9 V
75 V
5 V
20 A
2.25 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PRQ150B
Märke: CUI Inc.
Ingångsspänning: 9 V to 75 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Produkt: Isolated
Fabriksförpackningskvantitet: 11
Underkategori: DC-DC Converters
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
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PRQ150B DC-DC Converters

CUI Inc PRQ150B DC-DC Converters are high-performance 150W DC-DC converters designed for industrial and ITE applications. With 2250VDC isolation, remote on/off control, output voltage trim, and remote sense capability, these converters ensure flexibility and reliability. The PRQ150B converters feature an 8:1 ultra-wide input range (9VDC ∼ 75VDC) and provide isolated outputs from 5VDC to 48VDC, housed in an industry-standard ¼ brick package. These converters support both positive and negative logic options, operate over a wide temperature range of -40°C to 105°C, and meet IEC/EN 62368-1 safety standards. The PRQ150B DC-DC converters are ideal for industrial control, electric power, battery management, and datacom applications.

PRESENTERADE PRODUKTER
CUI INC.