PRC10W-72-S5

CUI Inc.
490-PRC10W-72-S5
PRC10W-72-S5

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering dc-dc isolated, 10 W, 8.5 160 Vdc input, 5 Vdc, 2 A, single regulated output, DIP
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
570,39 kr 570,39 kr
550,46 kr 2 752,30 kr
506,89 kr 5 068,90 kr
501,06 kr 10 021,20 kr
496,93 kr 24 846,50 kr
488,66 kr 48 866,00 kr
454,95 kr 90 990,00 kr
600 Beräkning

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
10 W
72 V
8.5 V
160 V
5 V
2 A
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
PRC10W
Märke: CUI Inc.
Ingångsspänning: 8.5 V to 160 V
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Fabriksförpackningskvantitet: 10
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PRC10W Single/Dual Regulated DC-DC Converters

CUI Inc PRC10W Single/Dual Regulated DC-DC Converters feature an ultra-wide input range of 8.5VDC to 160VDC, a robust operating temperature range of -40°C to +100°C, and up to 88% efficiency. These 7-pin DIP isolated DC-DC converters also offer 10W isolated output, remote on/off control, reinforced insulation, as well as overvoltage, overcurrent, short-circuit, and undervoltage lockout (UVLO) protection. The modules meet EN 50155 standards and are certified to IEC/BS EN/ UL 62368-1 requirements. CUI Inc PRC10W Single/Dual Regulated DC-DC Converters are designed to meet the needs of railway and other industrial applications.

PRESENTERADE PRODUKTER
CUI INC.