PDSE1-S5-S5-S

CUI Inc.
490-PDSE1-S5-S5-S
PDSE1-S5-S5-S

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 5 Vdc, 0.2 A, 1 W, 4.5 - 5.5 Vdc Input R

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

CUI Inc. DRS1-5-S5-S
CUI Inc.
DC/DC-omvandlare – hålmontering dc-dc isolated, 1W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
Ny produkt: Nytt från denna tillverkare.

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – hålmontering
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1.5 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PDSE1-S
Märke: CUI Inc.
Ingångsspänning: 4.5 V to 5.5 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 43
Underkategori: DC-DC Converters
Del # Alias: 656-30899R
Enhetens vikt: 1,300 g
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
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PDSE1-S Unregulated DC-DC Converters

CUI Inc PDSE1-S Unregulated DC-DC Converters are 1W isolated modules designed to offer improved efficiency, higher isolation, and excellent thermal performance. These DC-DC converters deliver single unregulated outputs and feature a 1:1 input range, 3.3VDC to 24VDC input voltage range, continuous short-circuit protection, and up to 85% efficiency. The PDSE1-S converters are housed in a 4-pin SIP package and operate at -40°C to +105°C extended operating temperature range. These converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.

1W DC-DC Converters

CUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These devices feature continuous short-circuit protection with up to 3000VDC high isolation and superior thermal performance. The PDEM1 DC-DC series operates in a -40°C to +105°C operating temperature range and is available in a 6-pin SIP package with an option for single- and dual-output variants. CUI Inc 1W DC-DC Converters derive their applications in the precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.

PRESENTERADE PRODUKTER
CUI INC.