PDM2-S12-S5-S

CUI Inc.
490-PDM2-S12-S5-S
PDM2-S12-S5-S

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering The factory is currently not accepting orders for this product.

Livscykel:
Inaktuell
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Liknande produkt

CUI Inc. PCN2-S12-S5-S
CUI Inc.
DC/DC-omvandlare – hålmontering 10.8-13.2Vin 5Vout 400mA 2W Iso SIP

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – hålmontering
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
5 V
400 mA
1.5 kV
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.16 mm (0.4 in)
Industrial
PDM2-S
Märke: CUI Inc.
Ingångsspänning: 10.8 V to 13.2 V
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 25
Underkategori: DC-DC Converters
Del # Alias: 656-93394R
Enhetens vikt: 2,400 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PDM1-S & PDM2-S DC-DC Converters

CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).

PRESENTERADE PRODUKTER
CUI INC.