DQC30-48-D12N-T

CUI Inc.
490-DQC30-48-D12N-T
DQC30-48-D12N-T

Tillverk:

Beskrivning:
DC/DC-omvandlare – chassimontering dc-dc, isolated, 3 W, 19 74 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount, neg logic

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 15   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
688,47 kr 10 327,05 kr
671,51 kr 20 145,30 kr
660,59 kr 39 635,40 kr
649,89 kr 68 238,45 kr

Produktattribut Attributvärde Välj attribut
CUI Inc.
Produktkategori: DC/DC-omvandlare – chassimontering
Isolated
2 Output
30 W
48 VDC
19 VDC
74 VDC
12 VDC
1.25 A
- 12 VDC
- 1.25 A
1.5 kVDC
84.2 mm
37.5 mm
30.6 mm
Industrial
DQC30-T
Märke: CUI Inc.
Mått: 84.2 mm x 37.5 mm x 30.6 mm
Ingångsspänning: 19 VDC to 74 VDC
Maximal drifttemperatur: + 100 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Chassis
Förpackning: Bulk
Produkt: DC/DC Converters
Fabriksförpackningskvantitet: 15
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DQC30 DC-DC Converters

CUI Inc DQC30 DC-DC Converters offer up to 30W isolated output ratings and are available with chassis and DIN-rail mount options. DQC30 converters feature a single/dual regulated output, remote on/off control, and various built-in protections, including overvoltage, input undervoltage lockout, short circuit, and overtemperature. These converters are certified to IEC/EN 62368-1 and provide a 5000m altitude operation. CUI Inc DQC30 DC-DC Converters have a wide operating temperature range of -40°C to +100°C, making them ideal for harsh environments, including factory automation and industrial control applications.

PRESENTERADE PRODUKTER
CUI INC.