581N27002CTT

CTS Electronic Components
774-581N27002CTT
581N27002CTT

Tillverk:

Beskrivning:
TCXO-oscillatorer 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 27.000000MHz, +2.5V, 0.20ppm Stability, -20/+70 C, 1k/reel
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
160,38 kr 160 380,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
CTS
Produktkategori: TCXO-oscillatorer
RoHS-direktivet:  
TCXO
HCMOS
581
Reel
Märke: CTS Electronic Components
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: JP
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
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
8541600000
USHTS:
8542310030
ECCN:
EAR99

58x Series Crystal Oscillators

CTS Electronic Components 58x Series Crystal Oscillators are quartz-based analog TXCO with an HCMOS output and optional frequency tuning. The 58x series has a 5MHz to 52MHz frequency range, ±4.6ppm overall frequency stability, and a -40°C to +85°C operating temperature. These oscillators from CTS are suitable for applications requiring Statum 3 performance such as base stations, small cells, 1588 and Synchronous Ethernet timing, and more.