285SCFSCAB5A1

CTS Electronic Components
774-285SCFSCAB5A1
285SCFSCAB5A1

Tillverk:

Beskrivning:
Rörelse- och positionssensorer för kortfäste 5V 260 degree dual 20mm flatted shaft
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 112   Flera: 8
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
282,70 kr 31 662,40 kr
282,60 kr 72 345,60 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
CTS
Produktkategori: Rörelse- och positionssensorer för kortfäste
RoHS-direktivet:  
Position Sensors
Analog
10 mA
+ 125 C
- 40 C
Flange Mount
Position
Tray
Märke: CTS Electronic Components
Utgångsström: 1 mA
Produkttyp: Board Mount Motion & Position Sensors
Upplösning: 12 bit
Serie: 285S/N
Fabriksförpackningskvantitet: 8
Underkategori: Sensors
Enhetens vikt: 21 g
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
8543709860
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

285 Series Non-Contacting Position Sensors

CTS Electronic Components 285 Series Non-Contacting Position Sensors are compact 22mm size sensors. These position sensors offer an extended rotational life of 10 million cycles. The CTS Electronic Components 285 series non-contacting position sensors operate at -40°C to +125°C temperature range. Applications include patient platform position feedback, pneumatic control valve position feedback, draw wire position sensors, actuator motor position feedback, foot pedal, twist throttle, and steering.

285 Flange Mount Non-Contacting Position Sensors

CTS Electronic Components 285S/N Flange Mount Non-Contacting Position Sensors are rotary sensors for applications that encounter harsh environments. The CTS Electronic Components 285S/N sensors deliver high performance over an operating temperature range of -40°C to +125°C for applications that require accurate position sensing in various environmental settings. Offered with standard 3.0VDC or 5.0VDC powering options, the position sensors can be used in standard and energy-efficient applications.