218-10LPSTJF

CTS Electronic Components
774-218-10LPSTJF
218-10LPSTJF

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 10-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, TAPE SEAL, J-BEND, OFF, TUBE PACK
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1015   Flera: 35
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11,02 kr 11 185,30 kr
10,71 kr 26 989,20 kr
10,58 kr 52 952,90 kr

Produktattribut Attributvärde Välj attribut
CTS
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Tube
Non-Illuminated
10 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
218
Typ av ställdon: Flush
Märke: CTS Electronic Components
Kontaktmaterial: Copper
Kontaktplätering: Gold
Livslängd: 1000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 35
Underkategori: Switches
Del # Alias: 21810LPSTJF
Enhetens vikt: 309 mg
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.