218-10LPSF

CTS Electronic Components
774-218-10LPSF
218-10LPSF

Tillverk:

Beskrivning:
DIP-omkopplare/SIP-omkopplare SURFACE MOUNT, GOLD, HALF-PITCH DIP SWITCH, 10-POLE, LOW PROFILE ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1015   Flera: 35
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,61 kr 8 739,15 kr
8,33 kr 20 991,60 kr
8,17 kr 40 890,85 kr

Produktattribut Attributvärde Välj attribut
CTS
Produktkategori: DIP-omkopplare/SIP-omkopplare
RoHS-direktivet:  
Non-Illuminated
10 Position
DIP
Flush
1.27 mm
SPST
SMD/SMT
25 mA
24 VDC
218
Typ av ställdon: Flush
Märke: CTS Electronic Components
Kontaktmaterial: Copper
Kontaktplätering: Gold
Livslängd: 1000 Cycle
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Monteringsstil: PCB Mount
Produkttyp: DIP Switches
Fabriksförpackningskvantitet: 35
Underkategori: Switches
Enhetens vikt: 309 mg
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

218 Half Pitch, SMD DIP Switches

CTS Electronic Components 218 Half Pitch, SMD DIP Switches offer a 100mΩ contact resistance, 50VDC non-switching rating, and 100MΩ insulation resistance. The 218 switches feature an optional sealed structure that is optimized for board washing during the soldering process. These switches have low-profile actuators that prevent accidental actuation and gull-wing and "J" bend terminal configurations. CTS 218 Half Pitch, SMD DIP Switches are ideal for servers, security, and HVAC systems.