TMCGD6ST2740C

C&K
611-TMCGD6ST2740C
TMCGD6ST2740C

Tillverk:

Beskrivning:
Grundläggande/snäppverkande omkopplare SPDT 10A .187" QC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 42

Lager:
42 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
126,46 kr 126,46 kr
98,05 kr 980,50 kr
95,29 kr 2 382,25 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Grundläggande/snäppverkande omkopplare
RoHS-direktivet:  
TM
Snap
SPDT
ON - (OFF), OFF - (ON)
Lever
10 A
250 VAC
250 VDC
75 gf
Quick Connect
Chassis Mount
Tray
Typ av ställdon: Lever
Märke: C&K
Kontaktmaterial: Brass Alloy
Belyst: Non-Illuminated
Produkttyp: Snap Action Switches
Fabriksförpackningskvantitet: 80
Underkategori: Switches
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TM Mid-Size Snap-Acting Switches

C&K Switches TM Mid-Size Snap-Acting Switches are available in a wide range of operating forces and a broad variety of actuator and terminal styles. These mid-size switches are constructed with a UL 94V-0-rated switch housing and actuator button. The series is designed to provide a cost-effective solution for applications. C&K Switches TM Mid-Size Snap-Acting Switches are ideal for use in motors and pumps, consumer appliances, and other white goods.