PTS645VL83-2 LFS

C&K
611-PTS645VL832
PTS645VL83-2 LFS

Tillverk:

Beskrivning:
Taktil-omkopplare PTS645VL83-2 LFS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 5 047

Lager:
5 047 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,65 kr 3,65 kr
3,14 kr 31,40 kr
2,94 kr 73,50 kr
2,63 kr 263,00 kr
2,30 kr 575,00 kr
2,17 kr 1 085,00 kr
1,98 kr 1 980,00 kr
1,81 kr 3 620,00 kr
1,79 kr 8 950,00 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Taktil-omkopplare
RoHS-direktivet:  
Non-Illuminated
Through Hole
Right Angle
8.35 mm
Round
OFF - (ON)
1.3 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
8.35 mm
PTS645
100000 Cycle
Bulk
Märke: C&K
Kontaktplätering: Silver
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: - 20 C
Produkttyp: Tactile Switches
Fabriksförpackningskvantitet: 1000
Underkategori: Switches
Handelsnamn: PTS
Del # Alias: PTS645VL832LFS Y97HS12A1VAFP
Enhetens vikt: 600 mg
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
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509030
BRHTS:
85365090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.